Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KSH 15 :: Cable holder for 15 x NYM3x1.5

Item-No.: EL KSH 15
€0,55
Category of goods: 1 = discountable

EL KSH 15

  • Product Description
  • Technical information
  • General
    • Type
    • Collecting holder
    • Design
    • 15x NYM 3x1,5

Cable holder for 15 x NYM3x1.5

For simple routing of multiple cables in ceilings, partition walls and walls. Easy to mount using a clip (please order separately: EL KSH UH1).

Capacity: 15 x NYM3x1.5
External dimensions (L x W x H): 87 x 26.5 x 65 mm



Manufacturer : F-TRONIC
Factory number : KSH 15
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Collecting holder
    • Design
    • 15x NYM 3x1,5
Datasheet/manual