Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL HW GD47 :: Cavity wall device socket, halogen-free, depth 47 mm

Item-No.: EL HW GD47
€0,82
Category of goods: 1 = discountable

E115HF

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket
    • Design
    • Cavity wall
    • Design
    • Halogen-free
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 47 mm

Halogen-free cavity wall device socket

Drill hole: Ø 68 mm



Manufacturer : F-TRONIC
Factory number : 7350095
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket
    • Design
    • Cavity wall
    • Design
    • Halogen-free
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 47 mm
Datasheet/manual