Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL HW GD4 :: Cavity wall device socket, solid, 4-gang

Item-No.: EL HW GD4
€6,90
Category of goods: 1 = discountable

HW40

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket
    • Design
    • Cavity wall
    • Design
    • 4-fold
    • Colour
    • Blue
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 60 mm

These solid multiple cavity wall sockets are equipped with variable partitions to allow flexible installation. The knock-out holes allow easy insertion of cables.

  • Large wall thickness

  • With knock-out holes




Manufacturer : F-TRONIC
Factory number : 7350064
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket
    • Design
    • Cavity wall
    • Design
    • 4-fold
    • Colour
    • Blue
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 60 mm
Datasheet/manual