Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL HW ED :: Cavity wall electronics socket, flexible membrane

Item-No.: EL HW ED
€5,15
Category of goods: 1 = discountable

E5000

  • Product Description
  • Technical information
  • General
    • Type
    • Electronics box
    • Design
    • Cavity wall

The new generation of cavity wall electronics sockets. A flexible membrane allows easy insertion of the socket into the bore provided. You can save time installing electrical devices using single-hole mounting and still enjoy all the benefits of a double box.

  • 70% reduction in assembly time

  • Side terminal compartment for all common relays and actuators




Manufacturer : F-TRONIC
Factory number : 7350066
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronics box
    • Design
    • Cavity wall
Datasheet/manual