Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E3500 :: Cavity wall switch box, diameter 68 mm, depth 61 mm

Item-No.: EL E3500
€1,19
Category of goods: 1 = discountable

EL E3500

  • Product Description
  • Technical information
  • General
    • Type
    • Cavity wall switch box
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 61 mm

With press-out membrane, windproof.

Diameter: 68 mm
Depth: 61 mm



Manufacturer : F-TRONIC
Factory number : E3700
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Cavity wall switch box
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 61 mm
Datasheet/manual