Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E132 :: Movable flange for 60-mm diameter, depth: 24 mm

Item-No.: EL E132
€0,25
Category of goods: 1 = discountable

EL E132

  • Product Description
  • Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 24 mm

With pre-assembled screws.

To compensate deep-seated socket outlets and junction boxes.

Movable flanges with the same diameter can be mounted on top of each other.

For 60-mm diameter
Depth: 24 mm



Manufacturer : F-TRONIC
Factory number : E 132
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 24 mm
Datasheet/manual