Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E131 :: Movable flange for 70-mm diameter, depth: 12 mm

Item-No.: EL E131
€0,22
Category of goods: 1 = discountable

EL E131

  • Product Description
  • Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 70 mm
    • Depth
    • 12 mm

With pre-assembled screws.
To compensate deep-seated socket outlets
and junction boxes.
Movable flanges with the same diameter
can be mounted on top of each other.

For diameters: 70 mm
Depth: 12 mm



Manufacturer : F-TRONIC
Factory number : E 131
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 70 mm
    • Depth
    • 12 mm
Datasheet/manual