Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E121 :: Signal cover for 70-mm diameter

Item-No.: EL E121
€0,25
Category of goods: 1 = discountable

EL E121

  • Product Description
  • Technical information
  • General
    • Type
    • Signal cover
  • Measures
    • Ø
    • 70 mm

Simple to find switches and junction boxes after plastering.

Simply push the cover inwards into the outlet and remove.

Reusable.

Protects the inside of the outlet and screw heads during plastering.

For diameters: 70 mm



Manufacturer : F-TRONIC
Factory number : E 121
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Signal cover
  • Measures
    • Ø
    • 70 mm
Datasheet/manual