Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E120 :: Signal cover for 60-mm diameter

Item-No.: EL E120
€0,17
Category of goods: 1 = discountable

EL E120

  • Product Description
  • Technical information
  • General
    • Type
    • Signal cover
  • Measures
    • Ø
    • 60 mm

Simple to find switches and junction boxes after plastering.

Simply push the cover inwards into the outlet and remove.

Reusable.

Protects the inside of the outlet and screw heads during plastering.

For 60-mm diameter



Manufacturer : F-TRONIC
Factory number : E 120
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Signal cover
  • Measures
    • Ø
    • 60 mm
Datasheet/manual