Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E118 :: Cavity wall dual switch boxes 2x diameter 60 mm

Item-No.: EL E118
€0,99
Category of goods: 1 = discountable

EL E118

  • Product Description
  • Technical information
  • General
    • Type
    • Cavity wall switch box
    • Design
    • Dual

Cavity wall switch box, dual design 2x dia. 60 mm

The proven design with metal claw fasteners for cost-effective installation in cavity walls.

• With pre-assembled device screws, 60-mm spacing of screws
• With knock-out holes for wires and tubes
• Material: polypropylene

Box depth: 47 mm

• VDE
• IP30



Manufacturer : F-TRONIC
Factory number : E 118
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cavity wall switch box
    • Design
    • Dual
Datasheet/manual