Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E1100 :: Junction box, surface-mounted, wet room 85 x 85 x 44 mm

Item-No.: EL E1100
€1,25
Category of goods: 1 = discountable

EL E1100

  • Product Description
  • Technical information
  • General
    • Type
    • Junction box
    • Design
    • Wet room
    • Design
    • Surface mounting
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 44 mm

13 inlets with comfortable press-out membrane for cable diameters up to 13 or 15 mm. With non-detachable lid and side mounting tabs.
Protection type: IP54



Manufacturer : F-TRONIC
Factory number : E-1100
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Junction box
    • Design
    • Wet room
    • Design
    • Surface mounting
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 44 mm
Datasheet/manual