Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E107 2K :: Windproof flush-fitted switch box, membrane, without screws

Item-No.: EL E107 2K
€0,61
Category of goods: 1 = discountable

EL E107 2K

  • Product Description
  • Technical information
  • General
    • Type
    • Switch and junction box
    • Design
    • With tunnel connecting piece
    • Design
    • Draught-proof
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 61 mm

Windproof flush-fitted switch box with press-out membrane
Without device screws, round support, with 4 screw bosses

Wherever you need to prevent annoying air circulation in your electrical installation—be it for energy efficiency reasons or because of requisite cleanroom or hygiene conditions—our flush-fitted outlet sockets with press-out membrane are the first choice. Cables or tubes can be pressed through the membranes without additional tools, saving you even more time. The tunnel adapter can hold pipe diameters of up to 25 mm. The E107-2K model features side press-out membranes. It goes without saying that this model is tested in accordance with the "blower-door test".

• Windproof
• Easy to install
• Easy to handle without the need for additional tools
• Guaranteed standard combination spacing
• Material: polystyrene, flame-retardant, halogen-free and
• silicone-free as defined by the standard
• Proven design in top quality
• 25-mm pipe conduit



Manufacturer : F-TRONIC
Factory number : 7320028
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch and junction box
    • Design
    • With tunnel connecting piece
    • Design
    • Draught-proof
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 61 mm
Datasheet/manual