Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E08 :: Locking piece, diameter 20 mm

Item-No.: EL E08
€0,48
Category of goods: 1 = discountable

EL E08

  • Product Description
  • Technical information
  • General
    • Type
    • Locking piece
  • Measures
    • Ø
    • 25 (external), 20 (internal) mm

With press-out membrane.

Flush-fitted switch boxes are designed as windproof and the "stack effect" is disabled in flush-fitted pipe systems.



Manufacturer : F-TRONIC
Factory number : E 08
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Locking piece
  • Measures
    • Ø
    • 25 (external), 20 (internal) mm
Datasheet/manual