Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E 550 :: Windproof electronics socket

Item-No.: EL E 550
€3,99
Category of goods: 1 = discountable

E 550

  • Product Description
  • Technical information
  • General
    • Type
    • Electronics box
    • Design
    • Draught-proof
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Depth
    • 67 mm

Windproof electronics socket, 67-mm deep with 20/25 mm pipe conduits, 4 screw bosses black, (EIB, relays, transformers)

• For installing EIB modules, relays or low-voltage transformers up to 48 mm in height
• Windproof thanks to two-component inlet
• Easy to install, easy to handle without the need for additional tools
• Can be changed to dual device connection box using 12-mm movable flange
• Can be expanded by standard combination spacing
• Two M20 and M25 pipe conduits
• Material: polystyrene



Manufacturer : F-TRONIC
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronics box
    • Design
    • Draught-proof
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Depth
    • 67 mm
Datasheet/manual