Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E 135 :: Cavity wall outlet socket: diameter 68 mm, 35 mm

Item-No.: EL E 135
€0,67
Category of goods: 1 = discountable

EL E 135

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow wall device socket
    • Colour
    • Orange
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 35 mm
Cavity wall device socket 35 mm deep, not VDE, orange

The proven design with metal claw fasteners for cost-effective installation in cavity walls.

• With pre-assembled device screws, 60-mm spacing of screws
• With knock-out holes for wires and tubes
• Material: polypropylene



Manufacturer : F-TRONIC
Factory number : E 135
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow wall device socket
    • Colour
    • Orange
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 35 mm
Datasheet/manual