Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E 126 :: Wet room junction box 75 x 37 x 40 mm

Item-No.: EL E 126
€0,62
Category of goods: 1 = discountable

EL E 126

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface mounting
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 37 mm
    • Width
    • 75 mm
    • Height
    • 40 mm

Wet room junction box IP 54 grey

The proven junction box for professional surface-mounted installation in wet rooms.

• Extremely easy to fit
• Self-sealing cutting cable conduits for cables up to 2.5 mm²
• External mounting tabs with transverse and longitudinal hole ensure subsequent alignment
• Polypropylene cover, polyethylene base



Manufacturer : F-TRONIC
Factory number : E 126
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface mounting
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 37 mm
    • Width
    • 75 mm
    • Height
    • 40 mm
Datasheet/manual