Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E 115 :: Cavity wall outlet socket: diameter 70 mm, 47 mm

Item-No.: EL E 115
€0,50
Category of goods: 1 = discountable

EL E 115

  • Product Description
  • Technical information
  • General
    • Type
    • Cavity wall switch box
    • Colour
    • Orange
  • Measures
    • Ø
    • 70 mm
    • Depth
    • 47 mm

Cavity wall device socket 47 mm deep, orange

The proven design with metal claw fasteners for cost-effective installation in cavity walls.

• With pre-assembled device screws, 60-mm spacing (diagonal) of screws
• With knock-out holes for wires and tubes
• Material: polypropylene



Manufacturer : F-TRONIC
Factory number : E 115
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cavity wall switch box
    • Colour
    • Orange
  • Measures
    • Ø
    • 70 mm
    • Depth
    • 47 mm
Datasheet/manual