Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E 106M25 S :: Flush-fitted device socket, flat, with screws

Item-No.: EL E 106M25 S
€0,32
Category of goods: 1 = discountable

EL E 106M25 S

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket, flush-mounted
    • Design
    • Flat
    • Design
    • With screws
    • Colour
    • Black

Flush-fitted device socket with 20/25-mm pipe inlets, with 4 screw bosses, with device screws, flat, black

The latest-generation device socket has 20-mm and 25-mm pipe inlet fittings. The pipe automatically locks into place on the inner edge and does not protrude into the socket — the terminal compartment remains completely free for installation equipment.

Another benefit during installation are the four screw bosses (as standard). These are a convenience and safety element, not least because they reduce the risk of wires being damaged in such a way that potential transfer is created on the carrier frame.

• 20 and 25-mm pipe inlet
• Pipes do not protrude into the socket
• 4 screw bosses
• Material: polystyrene



Manufacturer : F-TRONIC
Factory number : E 106M25 S
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket, flush-mounted
    • Design
    • Flat
    • Design
    • With screws
    • Colour
    • Black
Datasheet/manual