Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOS DECKEL :: For sprung snap-on covers for switch boxes for diameter 60 mm

Item-No.: EL DOS DECKEL
€0,28
Category of goods: 1 = discountable

EL DOS DECKEL

  • Product Description
  • Technical information
  • General
    • Type
    • Snap-on cover
  • Measures
    • Ø
    • 60 mm

For quickly covering of switch boxes.

For 60-mm diameter



Manufacturer : KOPP
Factory number : 3487.0000.6
Package weight : 0.0095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap-on cover
  • Measures
    • Ø
    • 60 mm
Datasheet/manual