Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOI UP :: Ribbon conductor outlet (in plaster), diameter 78 mm, depth 16 m

Item-No.: EL DOI UP
€2,30
Category of goods: 1 = discountable

EL DOI UP

  • Product Description
  • Technical information
  • General
    • Type
    • Socket for flat webbed house wire
    • Design
    • Flush mounting
    • Colour
    • White
  • Measures
    • Ø
    • 78 mm
    • Depth
    • 16 mm

Ribbon conductor outlet (in plaster), with 5-pin terminal strip and plaster cover.



Manufacturer : KOPP
Factory number : 3404.1700.3
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket for flat webbed house wire
    • Design
    • Flush mounting
    • Colour
    • White
  • Measures
    • Ø
    • 78 mm
    • Depth
    • 16 mm
Datasheet/manual