Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOHE UP :: Cooker connection box, flush-fitted, white

Item-No.: EL DOHE UP
€1,99
Category of goods: 1 = discountable

EL DOHE UP

  • Product Description
  • Technical information
  • General
    • Type
    • Cooker socket
    • Design
    • Flush mounting
  • Measures
    • Ø
    • 500 mm
    • Width
    • 79.6 mm
    • Height
    • 79.6 mm
    • Depth
    • 42.0 mm

Flush-fitted switch box, insulation material

Two retaining claws

• For wet room use
• Clamping range: 0.75 - 2.5 mm²
• Super quick to fit
• For switch box 55 mm in diameter
• Technical data: 380 V~
• Dimensions (W x H x D): 79.6 x 79.6 x 42 mm



Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cooker socket
    • Design
    • Flush mounting
  • Measures
    • Ø
    • 500 mm
    • Width
    • 79.6 mm
    • Height
    • 79.6 mm
    • Depth
    • 42.0 mm
Datasheet/manual