Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOA UP :: Flush-fitted junction box, 70 x 40 mm

Item-No.: EL DOA UP
€0,22
Category of goods: 1 = discountable

EL DOA UP

  • Product Description
  • Technical information
  • General
    • Type
    • Switch and junction box
    • Design
    • Without tunnel connecting piece
    • Design
    • Screws not included
  • Measures
    • Ø
    • 70 x 40 mm

Flush-fitted junction box without tunnel adapter.

Box depth: 40 mm
Diameter: 70 mm



Manufacturer : F-TRONIC
Factory number : E110
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch and junction box
    • Design
    • Without tunnel connecting piece
    • Design
    • Screws not included
  • Measures
    • Ø
    • 70 x 40 mm
Datasheet/manual