Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOA DECKEL :: For sprung snap-on covers for junction boxes for diameter 70 mm

Item-No.: EL DOA DECKEL
€0,37
Category of goods: 1 = discountable

EL DOA DECKEL

  • Product Description
  • Technical information
  • General
    • Type
    • Snap-on cover
  • Measures
    • Ø
    • 84 mm

For quick covering of junction boxes.

For 70-mm diameter



Manufacturer : KOPP
Factory number : 340317000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap-on cover
  • Measures
    • Ø
    • 84 mm
Datasheet/manual