Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL CMS 2S :: Push-fit strap — diameter range 6-20 mm, black

Item-No.: EL CMS 2S
€0,16
Category of goods: 1 = discountable

EL CMS 2S

  • Product Description
  • Technical information
  • General
    • Type
    • Push-fit strap

  • For easy fixing of individual cables, bundles of cables and flexible pipes

  • For a drill hole diameter of 6 mm




Manufacturer : F-TRONIC
Factory number : CMS 2S
Package weight : 0.00825 kg
Technical information
  • General
    • Type
    • Push-fit strap
Datasheet/manual