Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL CMS 11 :: Double push-fit anchor — diameter range 4 - 12 mm, for cables

Item-No.: EL CMS 11
€0,12
Category of goods: 1 = discountable

EL CMS 11

  • Product Description
  • Technical information
  • General
    • Type
    • Double push-fit anchor

  • For easy fixing of two parallel cables and pipes

  • For a drill hole diameter of 6 mm




Manufacturer : F-TRONIC
Factory number : CMS 11
Package weight : 0.00074 kg
Technical information
  • General
    • Type
    • Double push-fit anchor
Datasheet/manual