Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSST158 :: Fire protection plugs — Ø 158 mm

Item-No.: EL BSST158
€33,95
Category of goods: 1 = discountable

EL BSST158

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 158 mm

These flexible fire protection plugs can be used to separate individual or bundled electrical wires and cables of all types (including fibre-optic cables) in wall and ceiling penetrations.

  • Can be combined with fire protection foam

  • Condensation and moisture-resistant

  • Blocks are flexible and always return to their original shape

  • Smoke-proof in accordance with DIN 4102




Manufacturer : F-TRONIC
Factory number : BSST158
Package weight : 0.6 kg
Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 158 mm
Datasheet/manual