Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSST132 :: Fire protection plugs — Ø 132 mm

Item-No.: EL BSST132
€29,50
Category of goods: 1 = discountable

EL BSST132

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 132 mm
These flexible fire protection plugs can be used to separate individual or bundled electrical wires and cables of all types (including fibre-optic cables) in wall and ceiling penetrations.

  • Can be combined with fire protection foam
  • Condensation and moisture-resistant
  • Blocks are flexible and always return to their original shape
  • Smoke-proof in accordance with DIN 4102



Manufacturer : F-TRONIC
Factory number : BSST132
Package weight : 0.416 kg
Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 132 mm
Datasheet/manual