Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSMS32 :: Fire protection collar — 32 mm

Item-No.: EL BSMS32
€45,95
Category of goods: 1 = discountable

EL BSMS32

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection collar

For safe fire separation of wall and ceiling penetrations

Penetrations for:
  • Electrical installation pipes, unoccupied or occupied, cable diameter of max. 21 mm

  • Individual pipes with an outer diameter of up to 63 mm

  • Bundles with an outer diameter of up to 125 mm


These fire protection collars are ideally suited for separation of installation shafts during renovation of old buildings, for example. Thanks to their low installation height, the collars require little space and can be mounted in confined spaces. They can also be used on pipes that have already been laid thanks to their simple fastening technology.

  • Approved for light bearing walls

  • ETA-13/0792 approved

  • Fire resistance rating EI 120




Manufacturer : F-TRONIC
Factory number : BSMS32
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • Fire protection collar
Datasheet/manual