Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSMS180 :: Fire protection collar — 180 mm

Item-No.: EL BSMS180
€223,50
Category of goods: 1 = discountable

EL BSMS180

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection collar

For safe fire-resistant sealing of wall and ceiling penetrations

Penetrations for:
  • Electrical installation pipes, unoccupied or occupied, cable diameter of max. 21 mm

  • Individual pipes with an outer diameter of up to 63 mm

  • Bundles with an outer diameter of up to 125 mm


These fire protection collars are ideally suited for separating installation shafts, for example during the renovation of old buildings. Thanks to their low installation height, the collars require little space and can be mounted in confined spaces. They can also be used on pipes that have already been laid thanks to their simple fastening technology.

  • Approved for light bearing walls

  • ETA-13/0792 approved

  • Fire resistance rating EI 120




Manufacturer : F-TRONIC
Factory number : BSMS180
Package weight : 1.85 kg
Technical information
  • General
    • Type
    • Fire protection collar
Datasheet/manual