Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSBF 50 :: Mounting set for fire protection collar, size 32 - 50

Item-No.: EL BSBF 50
€6,50
Category of goods: 1 = discountable

EL BSBF 50

  • Product Description
  • Technical information
  • General
    • Type
    • Fixing set
  • Packaging
    • Packaging
    • Pack of 100

Mounting set for secure mounting of fire protection collar, size 32 - 50

Comprises: dowel, screws and washers



Manufacturer : F-TRONIC
Factory number : BSBF 50
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • Fixing set
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual