Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSBF 160 :: Mounting set for fire protection collar, size 140 - 160

Item-No.: EL BSBF 160
€14,60
Category of goods: 1 = discountable

EL BSBF 160

  • Product Description
  • Technical information
  • General
    • Type
    • Fixing set
  • Packaging
    • Packaging
    • 100-pack

Mounting set for secure mounting of fire protection collar, size 140 - 160

Comprises: dowel, screws and washers



Manufacturer : F-TRONIC
Factory number : BSBF 160
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Fixing set
  • Packaging
    • Packaging
    • 100-pack
Datasheet/manual