Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSB :: Fire protection block — 60x130x230 mm

Item-No.: EL BSB
€27,95
Category of goods: 1 = discountable

EL BSB

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection block

These flexible fire protection blocks can be used to separate individual or bundled electrical wires and cables of all types (including fibre-optic cables) in wall penetrations.

  • Can be combined with fire protection foam

  • Condensation and moisture-resistant

  • Blocks are flexible and always return to their original shape

  • Smoke-proof in accordance with DIN 4102




Manufacturer : F-TRONIC
Factory number : BSB
Package weight : 0.44 kg
Technical information
  • General
    • Type
    • Fire protection block
Datasheet/manual