Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BS118 :: Cavity wall fire protection socket — Ø: 74 mm, depth: 54 mm, 2-g

Item-No.: EL BS118
€21,95
Category of goods: 1 = discountable

EL BS118

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection hollow-wall box
    • Design
    • 2x
  • Measures
    • Ø
    • 74 mm
    • Depth
    • 54 mm

The interior of these fire protection sockets from F-Tronic features a material that produces a foam when exposed to heat or fire, sealing the installation opening and smothering the fire. These sockets therefore ensure effective protection from fire and secure the functional integrity of fire walls for at least 90 minutes. The sockets are easy to mount and can be fitted after or during installation.

  • Fire resistance rating EI90

  • ETA 15/0598

  • Halogen-free




Manufacturer : F-TRONIC
Factory number : BS118
Package weight : 0.108 kg
Technical information
  • General
    • Type
    • Fire protection hollow-wall box
    • Design
    • 2x
  • Measures
    • Ø
    • 74 mm
    • Depth
    • 54 mm
Datasheet/manual