Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AZ KASTEN UP :: Junction box with lid, white, 80 x 80 x 50 mm

Item-No.: EL AZ KASTEN UP
€1,99
Category of goods: 1 = discountable

EL AZ KASTEN UP

  • Product Description
  • Technical information
  • General
    • Type
    • Junction box with lid
    • Design
    • Flush mounting
    • Colour
    • White
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 80.0 mm
    • Depth
    • 50.0 mm

Junction box with lid, flush-fitted.



Manufacturer : KOPP
Factory number : 3412.0400.8
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Junction box with lid
    • Design
    • Flush mounting
    • Colour
    • White
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 80.0 mm
    • Depth
    • 50.0 mm
Datasheet/manual