Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COKA 10MM :: Cable clamps 10 mm, pack=100 pieces

Item-No.: COKA 10MM
€1,55
Category of goods: 1 = discountable

COKA 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • For cables up to 10 mm
    • Design
    • Cable clamp
  • Packaging
    • Packaging
    • Pack of 100

Cable clamps for coaxial cable 100-pack

(Please only indicate the number of packs as the order quantity)



Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • For cables up to 10 mm
    • Design
    • Cable clamp
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual