Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T5410 :: Mighty Rod 10m Cable Rod Set


CK T5410

  • Product Description
  • Technical information
  • General
    • Type
    • Pull rod kit
    • Design
    • 10 x 1 m
  • Measures
    • Ø
    • 5 mm
  • Triple bonded steel connectors for extreme torsion and tensile strength - threaded, crimped & glued
  • High sheen fibreglass composite rods minimise snagging & splintering.
  • 5 mm rods offer the optimal balance of rigidity & flexibility for the majority of cable routing requirements.
  • Slimline connectors reduce snagging and provide accessibility through smaller holes




Manufacturer : C.K
Factory number : T5410
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pull rod kit
    • Design
    • 10 x 1 m
  • Measures
    • Ø
    • 5 mm
Datasheet/manual