Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495050 :: Draw Tapes, Nylon - 10 meter / 33 ft


CK 495050

  • Product Description
  • Technical information
  • General
    • Type
    • Draw tape
    • Design
    • 10 m
  • Measures
    • Ø
    • 4 mm
  • Nylon draw tape for low friction and high strength during cable pulling applications
  • Flexible head attachment for navigating conduit with multiple bends
  • Red coloured tape for improved visibility in conduit with existing cables
  • Robust plastic casing for convenience during tape rewind, storage and transportation
  • Non-conductive properties for safe working practices
  • Diameter: 4 mm



Manufacturer : C.K
Factory number : 495050
Package weight : 0.834 kg
RoHS : conform
Technical information
  • General
    • Type
    • Draw tape
    • Design
    • 10 m
  • Measures
    • Ø
    • 4 mm
Datasheet/manual