Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 90781 :: Cable conduit corner piece, 33 mm, black

Item-No.: CAB 90781
Colour:

€2,20
Category of goods: 1 = discountable

CAB 90781

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Width
    • 33 mm

Corner joint for cable conduits

• 33 mm width can accommodate several cables
• Mounting material included
• Easy installation thanks to pre-drilled holes



Manufacturer : GOOBAY
Factory number : 90781
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Width
    • 33 mm
Datasheet/manual