reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKB 94-01 :: Coaxial cable, 110 dB/100 metres

Item-No.: SKB 94-01
€99,95
Category of goods: 1 = discountable

SKB 94-01

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • 1.02 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.6 mm
    • Bending radius
    • 68 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, 3x shielding, Class A+ in accordance with EN 50117-x-y

  • For SAT/BK home installation

  • Physically foamed dielectric, 4.60-mm diameter

  • Aluminium foil and tinned copper braid

  • Decreasing metre markings

  • Inner conductor: copper wire, 1.02-mm diameter

  • Outer sheath diameter: PVC, 6.60 mm

  • Braid: 120 x 0.1 mm, 64% opt. coverage

  • Colour: white


• Degree of shielding:
  • 30 - 1000 MHz, approx.110 dB

  • 1000 - 2000 MHz, approx.110 dB

  • 2000 - 3000 MHz, approx.110 dB


Attenuation
  • 5 MHz - 1.1 dB/100 m

  • 30 MHz - 3.2 dB/100 m

  • 200 MHz - 8.7 dB/100 m

  • 470 MHz - 13.7 dB/100 m

  • 800 MHz - 18.2 dB/100 m

  • 1000 MHz - 20.5 dB/100 m

  • 2000 MHz - 29.9 dB/100 m

  • 2400 MHz - 33.1 dB/100 m




Manufacturer : AXING
Factory number : SKB09401
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • 1.02 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.6 mm
    • Bending radius
    • 68 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual