reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKB 89-250 :: SAT coaxial cable 90 dB/250 metres

Item-No.: SKB 89-250
€112,00
Category of goods: 1 = discountable

SKB 89-250

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.7 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper-clad steel wire Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • DIN 57887, DIN VDE 0207 part 3
  • Measures
    • Cable length
    • 250 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 75 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • In a cardboard box

SAT coaxial cable for SAT receiver technology, double shielded, in practical transport box.

Transport carton
Optimum content: 250 m, easy to transport and less waste
Optimum handling: in the workshop, in the car, in the warehouse or on the construction site
Optimum protection: against contamination, twisting and unwanted
unwinding of the cable

• Shielding effectiveness: >90 dB, digital compatible
• Ageing resistant to DIN 57887
• UV, water and temperature resistant
• Countdown meter markings
• Physically foamed dielectric
• Colour: white

Attenuation at 100 metres:
14.5 dB/500 MHz
29 dB/1750 MHz
32 dB/2050 MHz
35 dB/2400 MHz

Optional carrying strap — see SAT coaxial cable accessories



Manufacturer : AXING
Factory number : SBK08904
Package weight : 12.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.7 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper-clad steel wire Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • DIN 57887, DIN VDE 0207 part 3
  • Measures
    • Cable length
    • 250 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 75 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • In a cardboard box