Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKB 395-11 :: SAT coaxial cable 100 dB/100 metres/black

Item-No.: SKB 395-11
€51,95
Category of goods: 1 = discountable

SKB 395-11

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • 1.0 mm Staku Ø
    • Colour
    • Black
    • Cable type
    • PE sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 75 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, triple shielded, class A/100 m

• For SAT/CATV receiver technology
• Internal conductor: copper-plated steel wire, diameter 1.0 mm
• Digitally compatible
• Shielding effectiveness >100 dB (30 - 3000 MHz)
• Coupling resistance <3 mΩ/m
• Shielding: aluminium foil – Al braiding – aluminium foil
• Physically foamed dielectric/diameter 4.6 mm
• Braiding: 80 x 0.12 mm
• Outer sheath: PE, black

Attenuation
• 47 MHz – 4.3 dB/100 m
• 200 MHz – 8.5 dB/100 m
• 500 MHz – 13.9 dB/100 m
• 1000 MHz – 20.2 dB/100 m
• 1750 MHz – 27.5 dB/100 m
• 2050 MHz – 30.0 dB/100 m
• 2400 MHz – 32.8 dB/100 m



Manufacturer : AXING
Factory number : SKB39511
Package weight : 3.531 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • 1.0 mm Staku Ø
    • Colour
    • Black
    • Cable type
    • PE sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 75 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual