reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT QUATTRO-25 :: SAT coaxial cable, Quattro, 90 db, 25 m ring

Item-No.: SAT QUATTRO-25
Cable length:

€52,00
Category of goods: 1 = discountable

SAT QUATTRO-25

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.0 mm Ø
    • Internal conductor
    • Ø 0.65 mm/bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 12.6 mm
    • Bending radius
    • 110 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

25 m roll, SAT mini Quattro 90 db cable.

Ideal for digital reception. Four wires can be easily routed at once. (Application area: e.g. connecting LNBs to multiswitches).

• Double-shielded
• High-density braid; tinned copper braided wire
• Class A shielding rating in line with EN 50117
• Protected against stray radiation
• Digitally compatible
• Good transmission loss
• Meter marking
• Made in Germany
• Fulfils RoHS (EN 2002/95 EC regarding absence of pollutants)

Attenuation per 100 metres:
100 MHz - 8.8 dB
300 MHz - 16.5 dB
450 MHz - 21.2 dB
862 MHz - 28.2 dB
1000 MHz - 31.0 dB
1350 MHz - 36.9 dB
1750 MHz - 42.5 dB
2050 MHz - 46.3 dB
2250 MHz - 51.3 dB
2500 MHz - 53.6 dB



Manufacturer : SYTRONIC
Factory number : 75065 AFZ-Q 25 (4X0.7/2.9)
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.0 mm Ø
    • Internal conductor
    • Ø 0.65 mm/bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 12.6 mm
    • Bending radius
    • 110 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual