reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT 75110/90-50 :: Coaxial cable/7.0 mm/90 dB/50 m

Item-No.: SAT 75110/90-50
Cable length:

€23,00
Category of goods: 1 = discountable

SAT 75110/90-50

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.8 mm Ø
    • Internal conductor
    • Bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 7.0 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

Satellite/broadband cable — 75-ohm coaxial cable

Ideal for digital reception!
• Double-shielded
• High-density braid; tinned copper braided wire
• Class A in accordance with EN 50083
• Protected against radiation
• Digitally compatible
• Very low transmission loss
• Resistant to ageing/physical foaming
• Meter marking
• Made in Germany
• Fulfils RoHS (EN 2002/95 EC regarding absence of pollutants)

- Inner conductor: 1.1 mm, copper
- Insulation: 4.8 mm cellular PE +/-0.1
- Outer conductor: double laminated aluminium foil/tin-plated copper braid
- Sleeve 7.0 mm white PVC +/-0.2

Attenuation at 20°C (dB/100 m)
100 MHz — 6.3
300 MHz — 10.8
450 MHz — 13.0
862 MHz — 18.8
1000 MHz — 20.6
1350 MHz — 23.7
1750 MHz — 27.2
2050 MHz — 30.7
2250 MHz — 32.7
2500 MHz — 33.8



Manufacturer : SYTRONIC
Factory number : 75110 AFZ 50M (1.1/5.0) 90
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.8 mm Ø
    • Internal conductor
    • Bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 7.0 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual