Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK AC89-100 :: Coaxial cable class A 90 dB / 100 metres

Item-No.: IK AC89-100
€37,50
Category of goods: 1 = discountable

IK AC89-100

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.8 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper-clad steel wire Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117-2-4
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
    • Bending radius
    • 45 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

Inter coaxial cable for digital signals of all kinds, 75 Ohm, in accordance with EN 50117-2-4

SATELLITE cable - double shielded - with metre marking (PVC white)

Technical data:
Inner conductor diameter (mm) 1.0 steel-copper
Insulation Ø (mm): 4.8 Cell-PE
Outer conductor foil: AL-PP-AL
Outer conductor mesh: AL
Jacket nom. Ø (mm): 6.8 PVC ws
Impedance (Ohm): 75±3
Attenuation DB (20°C/ 100m) at:
100 MHz: 7.0
200 MHz: 9.0
500 MHz: 15.0
950 MHz: 21.0
1350 MHz: 25.0
2150 MHz: 33.0
Capacity (pF/m): 55.0
Velocity ratio V/C: 0.82
Return Loss in dB (20°C/ 100m) between 30 - 2150 MHz > 24.0
Shielding attenuation / screening eff. Between (dB)
30 - 1000 MHz > 90.0
1000 - 2000 MHz > 90.0
Permissible Bending Radius (a.) 45.0 mm
Weight (g): 39.0
For screw-in plugs 7mm
Length: 100 m



Manufacturer : INTERKABEL
Factory number : AC 89
Package weight : 4.438 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.8 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper-clad steel wire Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117-2-4
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
    • Bending radius
    • 45 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual