reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK AC100-100SW :: Coaxial cable class A 120 dB / 100 m / black

Item-No.: IK AC100-100SW
€54,00
Category of goods: 1 = discountable

IK AC100-100SW

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper Ø
    • Colour
    • Black
    • Cable type
    • PE sheath
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117-2-4
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
    • Bending radius
    • 45 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring

Inter coaxial cable for digital signals of all kinds, 75 Ohm, in accordance with EN 50117-2-4

SATELLITE cable - triple shielded - with metre markings(PE black) UV / Halogen-free

Also suitable for laying underground!

Inner conductor diameter (mm) 1.0 Cu bl
Insulation: 4.6 Cell-PE
Outer conductor foil: AL-PP-AL
Outer conductor mesh: AL
Outer conductor foil: AL-PP
Jacket nom. Diameter (mm) 6.9 PE / Black
Impedance (Ohm): 75±3
Attenuation dB (20C/ 100m): at
100 MHz 7
200 MHz 9
500 MHz 15
950 MHz 21
1350 MHz 25
2150 MHz 33
Capacity (pF/m): 55
Velocity factor v/c: 0.82
Return Loss in dB (20°C/ 100m): between
30 - 2150 MHz > 24
Shielding effectiveness between (dB)
30 - 1000 MHz >120
1000 - 2000 MHz >110
Permissible bending radius (one-off.): 45 mm
Weight (kg/km): 39
Length: 100 m



Manufacturer : INTERKABEL
Factory number : AC100 100M SW
Package weight : 3.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.6 mm Ø
    • Internal conductor
    • Ø 1.0 mm bare copper Ø
    • Colour
    • Black
    • Cable type
    • PE sheath
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117-2-4
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
    • Bending radius
    • 45 mm
  • Implementation
    • Shielding
    • 3-fold shielding
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual