reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75100AFZ-3SF-10 :: Coaxial cable / 7.0 mm / 100 db / 10 m

Item-No.: 75100AFZ-3SF-10
Cable length:

€6,85
Category of goods: 1 = discountable

75100AFZ-3SF-10

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.65 mm Ø
    • Internal conductor
    • Bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 7.0 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

HIGH-END CABLE, ideal for digital reception, with large power reserves to suit future applications and requirements.

Includes 2 Cablecon F connectors

• 3-fold shielding
• High braid density; braid made from tin-plated copper wires
• Class A shielding rating in line with EN 50117
• Immune to interference
• Compatible with digital technology and return channels; excellent values for transfer impedance and return loss
• Very good throughput attentuation
• Resistant to aging/physically foamed
• Metermarked
• Made in Germany
• Meets RoHS (EN 2002/95 EC regarding restriction of use of hazardous substances)

Shielding rating
• 30 - 1000 MHz > 110 dB
• 1000 - 3000 MHz > 93 dB

Thanks to the Cabelcon Self-Install™ plug included in the pack, no special tools are required to assemble the plug; electrical values are the same as when using F-type compression plugs.



Manufacturer : SYTRONIC
Factory number : 75100 AFZ 3-S 10M (1.0/4.6)
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 4.65 mm Ø
    • Internal conductor
    • Bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 7.0 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring