reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75080AKZ-4ST-25 :: Coaxial cable (twin) / 2x 5.6 mm / 100 dB / 25 m

Item-No.: 75080AKZ-4ST-25
Cable length:

€22,85
Category of goods: 1 = discountable

Sytronic 75080 AKZ 4-S 100 dB Twin (2x0.8/3.6)

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • Ø 0.8 mm/bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

Thanks to the high level of material efficiency and solid manufacturing quality, the cables in this premium range are characterised by excellent electrical and mechanical properties. The cables are ideal for use to reliably transfer large volumes of data, such as with HD/TV or Internet applications, and also offer large line reserves for future applications.

• Inner conductor made of solid high purity electrolytic copper!
• Physically foamed, stable PE-dielectric = very good shock absorption and durability!
• Bonded with aluminium film* — ideal for mounting compression plugs!
• Braid made of tin-plated copper; significant optical coverage. Optimum conductivity properties.
• Double-clad aluminium film
• 2. Braid made of tin-plated copper; significant optical coverage! Completes the 4-ply outer conductor required for excellent shielding and conductivity properties.
• Durable plastic compound that still gives the cable the necessary flexibility!

• Class A shielding rating in line with EN 50117
• Made in Germany
• Meets RoHS (EN 2002/95 EC regarding restriction of use of hazardous substances)

Shielding rating (dB)
• 30 - 1000 MHz > 110
• 1000 - 3000 MHz > 100

Return loss (dB)
30 - 470 MHz >26
470 - 1000 MHz >26
1000 - 2000 MHz >27
2000 - 3000 MHz >27



Manufacturer : SYTRONIC
Factory number : 75080 AKZ-4-S TWIN (2X0.8/3.6)
Package weight : 2.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • Ø 0.8 mm/bare copper Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
    • Approval
    • EN 50117
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual