reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75080AKZ-3SF-50 :: Coaxial cable/5.6 mm/100 dB/50 m

Item-No.: 75080AKZ-3SF-50
Cable length:

€24,10
Category of goods: 1 = discountable

Sytronic 75080 AKZ A+ (0.8/3.6) 3-S - 50 m

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • 0.8 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

This high-quality cable has been specially designed for professional applications. Particular emphasis was placed on facilitating assembly while achieving first-class electrical and mechanical properties. The cable can be used in all locations where space to lay cables is limited but where solid electrical properties are nevertheless required.

  • Internal conductor made from solid ultra-pure electrolytic copper

  • Physically foamed, stable PE dielectric provides excellent attenuation and durability

  • Double-clad with aluminium film — ideal for mounting compression plugs

  • Braid made of tin-plated copper; significant optical coverage and excellent conductivity

  • Second double-clad aluminium film completes the three-ply external conductor, thereby providing optimum shielding properties

  • Robust PVC compound that still gives the cable the necessary flexibility


Approved and recommended by:
  • DEUTSCHE TELEKOM

  • KABEL DEUTSCHLAND

  • NETCOLOGNE


Attenuation at 20°C (dB/100 m)
  • 100 MHz - 7.2

  • 200 MHz - 11.8

  • 300 MHz - 13.9

  • 450 MHz - 17.8

  • 862 MHz - 25.7

  • 1000 MHz - 28.7

  • 1350 MHz - 33.2

  • 1750 MHz - 38.6

  • 2250 MHz - 45.3

  • 2500 MHz - 48.8


Shielding rating (dB)
  • from 30 - 1000 MHz > 115

  • from 1000 - 2000 MHz > 110

  • from 2000 - 3000 MHz > 100


• Incl. 4 Cabelcon F-connectors

Thanks to the Cabelcon Self-Install™ plug included in the pack, no special tools are required to assemble the plug; electrical values are the same as when using F-type compression plugs.



Manufacturer : SYTRONIC
Package weight : 1.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • 0.8 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual