0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75080AKZ-3SF-25 :: Coaxial cable/5.6 mm/100 dB/25 m

Item-No.: 75080AKZ-3SF-25
Cable length:

€13,35
Category of goods: 1 = discountable

Sytronic 75080 AKZ A+ (0.8/3.6) 3-S - 25 m

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • 0.8 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
This high-quality cable has been specially designed for professional applications. Particular emphasis was placed on facilitating assembly while achieving first-class electrical and mechanical properties. The cable can be used in all locations where space to lay cables is limited but where solid electrical properties are nevertheless required.

  • Internal conductor made from solid ultra-pure electrolytic copper
  • Physically foamed, stable PE dielectric provides excellent attenuation and durability
  • Double-clad with aluminium film — ideal for mounting compression plugs
  • Braid made of tin-plated copper; significant optical coverage and excellent conductivity
  • Second double-clad aluminium film completes the three-ply external conductor, thereby providing optimum shielding properties
  • Robust PVC compound that still gives the cable the necessary flexibility


Approved and recommended by:
  • DEUTSCHE TELEKOM
  • KABEL DEUTSCHLAND
  • NETCOLOGNE


Attenuation at 20°C (dB/100 m)
  • 100 MHz - 7.2
  • 200 MHz - 11.8
  • 300 MHz - 13.9
  • 450 MHz - 17.8
  • 862 MHz - 25.7
  • 1000 MHz - 28.7
  • 1350 MHz - 33.2
  • 1750 MHz - 38.6
  • 2250 MHz - 45.3
  • 2500 MHz - 48.8


Shielding rating (dB)
  • from 30 - 1000 MHz > 115
  • from 1000 - 2000 MHz > 110
  • from 2000 - 3000 MHz > 100


• Incl. 2 Cabelcon F-connectors

Thanks to the Cabelcon Self-Install™ plug included in the pack, no special tools are required to assemble the plug; electrical values are the same as when using F-type compression plugs.



Manufacturer : SYTRONIC
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite/broadband coaxial cable
    • Isolation/Dielectric
    • 3.6 mm Ø
    • Internal conductor
    • 0.8 mm CU Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 100
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual