reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75065 AFS-5 :: Coaxial cable / 5.9 mm / 75 dB / 5 m

Item-No.: 75065 AFS-5
€2,45
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

75065 AFS-5

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial broadband cable
    • Isolation/Dielectric
    • 3.7 mm Ø
    • Internal conductor
    • Cu Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 5 m
    • Øexternal
    • 5.9 mm
    • Bending radius
    • 30 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring

The standard home installation cable

• 2-fold shielding
• Braid made from tin-plated copper wires
• Good throughput attenuation
• Metermarked
• Made in Germany
• Meets RoHS (EN 2002/95 EC regarding restriction of use of hazardous substances)

Design:
• Inner conductor: 0.65 mm CU
• Insulation: 3.7 mm PE +/- 0.1
• White PVC sleeve, 5.9 mm, +/- 0.2

Attenuation at 20°C (dB 100m)
• 100 MHz - 10.2
• 300 MHz - 16.7
• 450 MHz - 22.0
• 862 MHz - 29.0
• 1000 MHz - 33.7
• 1350 MHz - 38.0
• 1750 MHz - 44.6
• 2050 MHz - 48.5
• 2250 MHz - 52.1
• 2500 MHz - 53.2



Manufacturer : SYTRONIC
Factory number : 75065AF 5M (0.65/3.7)
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial broadband cable
    • Isolation/Dielectric
    • 3.7 mm Ø
    • Internal conductor
    • Cu Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 5 m
    • Øexternal
    • 5.9 mm
    • Bending radius
    • 30 mm
  • Implementation
    • Shielding
    • Double-shielded
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual